- Home ›
- All Products›
- PS-EE-2G/1AC/24DC/60W/SC
PS-EE-2G/1AC/24DC/60W/SC
Phoenix Contact
Power Supply, AC-DC, 24V, 2.5A, 1-Phase, Essential Power Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Supply, AC-DC, 24V, 2.5A, 1-Phase, Essential Power Series
Search Keywords: PSEE2G1AC24DC60WSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PS-EE-2G/1AC/24DC/60W/SC
-
Alias/AKA:1394764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
On Order:
40
can ship 7/13/26
Minimum Order Quantity:
2
10 Weeks
can ship
7/9/26
Tariffs may apply for U.S. shipments