- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PSD-S-AE-BM2-1-85DB
Phoenix Contact
PSD-S-AE-BM2-1-85DB
Buzzer element - continuous/pulse tone - 24 V AC/DC - max. 85 dB(A) - black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Buzzer element - continuous/pulse tone - 24 V AC/DC - max. 85 dB(A) - black
Search Keywords: PSDSAEBM2185DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSD-S-AE-BM2-1-85DB
-
Alias/AKA:2700136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:12,12 VDC|VAC
-
Maximum Operating Supply Voltage:30,30 VDC|VAC
-
Product Diameter:70 mm
-
Minimum Sound Pressure:85 dB
Product Guides
+
Frequently Asked Questions
Is PSD-S-AE-BM2-1-85DB RoHS compliant?
Yes, PSD-S-AE-BM2-1-85DB is RoHS compliant.
What is the lead time for PSD-S-AE-BM2-1-85DB?
The standard lead time for PSD-S-AE-BM2-1-85DB is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/20/26