- Home ›
- All Products›
- PRC 5-FC-FS6 8-12 HR
PRC 5-FC-FS6 8-12 HR
Phoenix Contact
Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Release with tool or by hand (see access ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Release with tool or by hand (see accessories) - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Socket - min. cable diameter: 8 mm - max. cable diameter: 12 mm
Search Keywords: PRC5FCFS6812HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PRC 5-FC-FS6 8-12 HR
-
Alias/AKA:1017631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$16.73
25
$14.88
50
$13.78
100
$13.01
250
$12.82
500
$12.49
1,000 +
$12.30
Click for Quote
Log in
to unlock special pricing