- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PRC 3-FC-FS6 12-16 HR
PRC 3-FC-FS6 12-16 HR
Phoenix Contact
Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Release with tool or by hand (see access ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Release with tool or by hand (see accessories) - housing material: PPE - color: black - number of positions: 3 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Socket - min. cable diameter: 12 mm - max. cable diameter: 16 mm
Search Keywords: PRC3FCFS61216HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PRC 3-FC-FS6 12-16 HR
-
Alias/AKA:1017634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$12.79
25
$11.38
50
$10.54
100
$10.09
250
$9.81
500
$9.55
1,000 +
$9.40
Click for Quote
Log in
to unlock special pricing