- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PR2-RSP3-LV-230AC/2X21
PR2-RSP3-LV-230AC/2X21
Phoenix Contact
Preassembled relay modules with spring-cage connection, consisting of a relay base, industrial relay with integrated LED and e ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Preassembled relay modules with spring-cage connection, consisting of a relay base, industrial relay with integrated LED and engage/disengage manual actuate lever, varistor protective module, and retaining bracket. Input voltage: 230 V AC, two PDTs, 10 A
Search Keywords: PR2RSP3LV230AC2X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR2-RSP3-LV-230AC/2X21
-
Alias/AKA:2834711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$29.67
10
$29.23
25
$28.24
50
$27.82
100
$27.40
250
$26.99
500 +
$26.58
Click for Quote
Log in
to unlock special pricing