- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PR2-RSP3-LV-120AC/4X21AU
PR2-RSP3-LV-120AC/4X21AU
Phoenix Contact
Preassembled relay modules with spring-cage connection, consisting of a relay base, industrial relay with integrated LED and e ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Preassembled relay modules with spring-cage connection, consisting of a relay base, industrial relay with integrated LED and engage/disengage manual actuate lever, varistor module, and retaining bracket. Input voltage: 120 V AC, four PDTs with gold-plated contacts, 5 A
Search Keywords: PR2RSP3LV120AC4X21AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR2-RSP3-LV-120AC/4X21AU
-
Alias/AKA:2834782
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:120 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
1
$36.091
5
$32.810
10
$31.870
25
$31.230
50
$30.760
100
$30.300
250
$29.840
500 +
$29.400
Click for Quote
Log in
to unlock special pricing