- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PR1-RSP3-LV-120AC/2X21
PR1-RSP3-LV-120AC/2X21
Phoenix Contact
Preassembled relay modules with spring-cage connection, consisting of: Relay socket plug-in miniature power relay with power c ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Preassembled relay modules with spring-cage connection, consisting of: Relay socket plug-in miniature power relay with power contacts, plug-in display/interference suppression module and relay retaining bracket. Input voltage: 120 V AC, contacts: 2 PDT, 8 A
Search Keywords: PR1RSP3LV120AC2X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR1-RSP3-LV-120AC/2X21
-
Alias/AKA:2834588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$23.298
5
$21.180
10
$20.520
25
$19.930
50
$19.400
100
$19.110
250
$18.820
500 +
$18.540
Click for Quote
Log in
to unlock special pricing