- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PR1-RSP3-LDP-24DC/21
PR1-RSP3-LDP-24DC/21
Phoenix Contact
Preassembled relay modules with spring-cage connection, consisting of: Relay socket, power contact relay, pluggable display or ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Preassembled relay modules with spring-cage connection, consisting of: Relay socket, power contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 24 V DC, 1 PDT, 10 A
Search Keywords: PR1RSP3LDP24DC21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PR1-RSP3-LDP-24DC/21
-
Alias/AKA:2834407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$20.50
10
$19.85
25
$19.28
50
$18.77
100
$18.49
250
$18.21
500 +
$17.94
Click for Quote
Log in
to unlock special pricing