- Home ›
- All Products›
- PPC 6/9
PPC 6/9
Phoenix Contact
COMBI receptacle - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - number of con ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI receptacle - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - number of connections: 2 - number of positions: 9 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 73.8 mm - height: 24.7 mm - color: gray
Search Keywords: PPC69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PPC 6/9
-
Alias/AKA:3000701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/2/26