- Home ›
- All Products›
- PPC 1 5/S-NS/24
PPC 1 5/S-NS/24
Phoenix Contact
COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 24 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 87.5 mm - height: 27.1 mm - color: gray
Search Keywords: PPC15SNS24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PPC 1 5/S-NS/24
-
Alias/AKA:3061994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/18/26