- Home ›
- All Products›
- PPC 1 5/S-NS/11
PPC 1 5/S-NS/11
Phoenix Contact
COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 11 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 38.5 mm - height: 27.1 mm - color: gray
Search Keywords: PPC15SNS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PPC 1 5/S-NS/11
-
Alias/AKA:3213471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$11.92
30
$11.35
50
$10.51
100
$10.07
250
$9.79
500
$9.52
1,000 +
$9.38
Click for Quote
Log in
to unlock special pricing