- Home ›
- All Products›
- PMH 4:ZAHLEN 2
PMH 4:ZAHLEN 2
Phoenix Contact
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 8.5 ... 12.0 mm - yellow - w ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 8.5 ... 12.0 mm - yellow - width: 6.2 mm
Search Keywords: PMH4ZAHLEN2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 4:ZAHLEN 2
-
Alias/AKA:0800585:0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
19 Weeks
can ship
9/29/26