- Home ›
- All Products›
- PMH 4:GROSSBUCHSTABEN
PMH 4:GROSSBUCHSTABEN
Phoenix Contact
Conductor marking collar - yellow - Horizontal: Letters - mounting type: thread on - cable diameter range: 8.5 ... 12 mm - let ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - yellow - Horizontal: Letters - mounting type: thread on - cable diameter range: 8.5 ... 12 mm - lettering field size: 6.2 x 4 mm
Search Keywords: PMH4GROSSBUCHSTABEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 4:GROSSBUCHSTABEN
-
Alias/AKA:0800598
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
8 Weeks
can ship
6/25/26