- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PMH 3:ZAHLEN 1
PMH 3:ZAHLEN 1
Phoenix Contact
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 5.0 ... 9.0 mm - yellow - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 5.0 ... 9.0 mm - yellow - width: 4.2 mm
Search Keywords: PMH3ZAHLEN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 3:ZAHLEN 1
-
Alias/AKA:0800543:0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
19 Weeks
can ship
9/10/26