- Home ›
- All Products›
- PMH 3:SYMBOLE PEN
PMH 3:SYMBOLE PEN
Phoenix Contact
Conductor marking collar - horizontally labeled with the symbol: Symbols - suitable for diameters 5.0 ... 9.0 mm - yellow - wi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - horizontally labeled with the symbol: Symbols - suitable for diameters 5.0 ... 9.0 mm - yellow - width: 4.2 mm
Search Keywords: PMH3SYMBOLEPEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 3:SYMBOLE PEN
-
Alias/AKA:0800569:PEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
600
$0.0412
3,000 +
$0.0400
Click for Quote
Log in
to unlock special pricing