- Home ›
- All Products›
- PMH 2:GROSSBUCHSTABEN G
PMH 2:GROSSBUCHSTABEN G
Phoenix Contact
Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 3.0 ... 6.0 mm - yel ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 3.0 ... 6.0 mm - yellow - width: 4.2 mm
Search Keywords: PMH2GROSSBUCHSTABENG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 2:GROSSBUCHSTABEN G
-
Alias/AKA:0800514:G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
300
$0.0580
2,500
$0.0535
7,500
$0.0519
25,000
$0.0470
50,000
$0.0463
100,000
$0.0452
150,000
$0.0445
250,000 +
$0.0438
Click for Quote
Log in
to unlock special pricing