- Home ›
- All Products›
- PMH 2:GROSSBUCHSTABEN
PMH 2:GROSSBUCHSTABEN
Phoenix Contact
Conductor marking collar - yellow - Horizontal: Letters - mounting type: thread on - cable diameter range: 3 ... 6 mm - letter ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - yellow - Horizontal: Letters - mounting type: thread on - cable diameter range: 3 ... 6 mm - lettering field size: 4.2 x 2.6 mm
Search Keywords: PMH2GROSSBUCHSTABEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 2:GROSSBUCHSTABEN
-
Alias/AKA:0800514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.0621
2,500
$0.0572
7,500
$0.0554
25,000
$0.0500
50,000
$0.0493
100,000
$0.0480
150,000
$0.0473
250,000 +
$0.0466
Click for Quote
Log in
to unlock special pricing