- Home ›
- All Products›
- PMH 1:GROSSBUCHSTABEN Q
PMH 1:GROSSBUCHSTABEN Q
Phoenix Contact
Conductor marking collar, horizontally labeled with the capital letter: Q, suitable for diameters 1.9 ... 3.8 mm, yellow, Widt ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar, horizontally labeled with the capital letter: Q, suitable for diameters 1.9 ... 3.8 mm, yellow, Width: 3.2 mm
Search Keywords: PMH1GROSSBUCHSTABENQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PMH 1:GROSSBUCHSTABEN Q
-
Alias/AKA:0800475:Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
200
$0.165
1,000 +
$0.160
Click for Quote
Log in
to unlock special pricing