- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PLOTMARK
PLOTMARK
Phoenix Contact
Marking plotter - weight: 8 kg - width: 480 mm - height: 155 mm - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marking plotter - weight: 8 kg - width: 480 mm - height: 155 mm - color: silver
Search Keywords: PLOTMARK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLOTMARK
-
Alias/AKA:0804499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9017104000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$5,443.94
10 +
$5,280.62
Click for Quote
Log in
to unlock special pricing