- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PLH 16/ 8-15
PLH 16/ 8-15
Phoenix Contact
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 15 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 15 mm - number of positions: 8 - connection method: Push-lock spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.5 mm
Search Keywords: PLH16815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLH 16/ 8-15
-
Alias/AKA:1770597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:4-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$55.36
25
$35.43
38
$27.68
50 +
$27.13
Click for Quote
Log in
to unlock special pricing