- Home ›
- All Products›
- PLH 16/ 7-10-ZF
PLH 16/ 7-10-ZF
Phoenix Contact
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - nu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 7 - connection method: Push-lock spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning M - Solder pin [P]: 4.5 mm
Search Keywords: PLH16710ZF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLH 16/ 7-10-ZF
-
Alias/AKA:1770513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
13
$33.89
25
$26.43
38
$24.35
50 +
$23.86
Click for Quote
Log in
to unlock special pricing