- Home ›
- All Products›
- PLH 16/ 6-10-ZF
PLH 16/ 6-10-ZF
Phoenix Contact
PCB terminal block, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10 mm, Number of positions: 6, Connection method: Push ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10 mm, Number of positions: 6, Connection method: Push-lock spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: green
Search Keywords: PLH16610ZF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLH 16/ 6-10-ZF
-
Alias/AKA:1770500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
13
$29.05
25
$22.66
38
$20.87
50 +
$20.46
Click for Quote
Log in
to unlock special pricing