- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLD M 260 W-75/95 370/D70
PLD M 260 W-75/95 370/D70
Phoenix Contact
LED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 370 mm - diameter 70 mm - M12 conne ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 370 mm - diameter 70 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants
Search Keywords: PLDM260W7595370D70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLD M 260 W-75/95 370/D70
-
Alias/AKA:2702484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405426000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/20/26