- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSP- 24UC/21-21/RW
PLC-RSP- 24UC/21-21/RW
Phoenix Contact
PLC-INTERFACE for railway applications, consisting of basic terminal block with spring-cage connection and plug-in miniature r ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for railway applications, consisting of basic terminal block with spring-cage connection and plug-in miniature relay with power contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40A°C to +70A°C, 2 PDTs, input voltage 24 V DC
Search Keywords: PLCRSP24UC2121RW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSP- 24UC/21-21/RW
-
Alias/AKA:2987105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.