Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
PLC-INTERFACE, consisting of DIN rail-mountable basic terminal block with spring connection and plug-in miniature relay with p ...
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 10/30/2018
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
Continuous plug-in bridge - length: 500 mm - color: blue
Continuous plug-in bridge - length: 500 mm - color: gray
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
Continuous plug-in bridge - length: 500 mm - color: red
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
6.2 mm PLC basic terminal block with spring-cage connection, without relay or solid-state ...
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
Plug-in miniature power relay - with power contact - 1 PDT - input voltage 24 V DC
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray