- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSP-110UC/21-21AU/RW
PLC-RSP-110UC/21-21AU/RW
Phoenix Contact
PLC-INTERFACE for railway applications, consisting of basic terminal block with spring-cage connection and plug-in miniature r ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for railway applications, consisting of basic terminal block with spring-cage connection and plug-in miniature relay with multi-layer gold contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40A°C to +70A°C, 2 PDTs, input voltage 110 V DC
Search Keywords: PLCRSP110UC2121AURW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSP-110UC/21-21AU/RW
-
Alias/AKA:2987150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$112.42
5
$101.19
8
$88.53
10 +
$86.76
Click for Quote
Log in
to unlock special pricing