- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC-24DC/21HC/EX
PLC-RSC-24DC/21HC/EX
Phoenix Contact
PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with 10 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with 10 A power contact - 1 changeover contact - 24 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2.
Search Keywords: PLCRSC24DC21HCEX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC-24DC/21HC/EX
-
Alias/AKA:2909519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Manufacturer Stock:
424
can ship
4 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments