- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC-230UC/21AU
PLC-RSC-230UC/21AU
Phoenix Contact
A universal PLC interface relay module with a screw connection and a plug-in PDT relay, designed for a nominal input voltage o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A universal PLC interface relay module with a screw connection and a plug-in PDT relay, designed for a nominal input voltage of 230V AC / 220V DC.
Search Keywords: PLCRSC230UC21AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC-230UC/21AU
-
Alias/AKA:2966294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 6/1/26
3 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments