- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC-230UC/ 1/SEN
PLC-RSC-230UC/ 1/SEN
Phoenix Contact
PLC-INTERFACE for input functions, consisting of PLC-BSCA€/SEN basic terminal block with screw connection and plug-in miniatur ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for input functions, consisting of PLC-BSCA€/SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input voltage 230 V AC/220 V DC
Search Keywords: PLCRSC230UC1SEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC-230UC/ 1/SEN
-
Alias/AKA:2966252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/25/26