- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RSC-230AC/21HC/SO46/HI
PLC-RSC-230AC/21HC/SO46/HI
Phoenix Contact
Relay Gen Purpose SPDT 10A 230V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Gen Purpose SPDT 10A 230V
Search Keywords: PLCRSC230AC21HCSO46HI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RSC-230AC/21HC/SO46/HI
-
Alias/AKA:1079402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/23/26
Tariffs may apply for U.S. shipments