- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RPT-230UC/21-21AU/MS
PLC-RPT-230UC/21-21AU/MS
Phoenix Contact
PLC-INTERFACE - consisting of a relay base and pluggable multilayer gold contact relay with manual operation - integrated stat ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - consisting of a relay base and pluggable multilayer gold contact relay with manual operation - integrated status LED - Push-in connection - 2 PDT - Input voltage: 230 V AC / 220 V DC
Search Keywords: PLCRPT230UC2121AUMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RPT-230UC/21-21AU/MS
-
Alias/AKA:2910529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/12/26