- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-RPT-120UC/ 1AU/MS/SEN
PLC-RPT-120UC/ 1AU/MS/SEN
Phoenix Contact
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with Push-in connection and plug-in mini ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact and manual operation - 1 N/O contact - 120 V AC/110 V DC input voltage
Search Keywords: PLCRPT120UC1AUMSSEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-RPT-120UC/ 1AU/MS/SEN
-
Alias/AKA:2909679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/25/26