- Home ›
- All Products›
- PLC-OSC- 24DC/ 5DC/100KHZ
PLC-OSC- 24DC/ 5DC/100KHZ
Phoenix Contact
Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protec ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protective circuit in input and output circuits - input: 24 V DC - output: 4 - 18 V DC/50 mA
Search Keywords: PLCOSC24DC5DC100KHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-OSC- 24DC/ 5DC/100KHZ
-
Alias/AKA:2902966
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26