- Home ›
- All Products›
- PLC-OSC-230UC/V8C/SEN
PLC-OSC-230UC/V8C/SEN
Phoenix Contact
PLC-INTERFACE for input functions with PLC logic - with screw connection and plug-in miniature solid-state relay - for mountin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for input functions with PLC logic - with screw connection and plug-in miniature solid-state relay - for mounting on a DIN rail - 1 N/O contact - input: 230 V AC/220 V DC
Search Keywords: PLCOSC230UCV8CSEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-OSC-230UC/V8C/SEN
-
Alias/AKA:2908177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/12/26