- Home ›
- All Products›
- PLC-OPT-110DC/110DC/3RW
PLC-OPT-110DC/110DC/3RW
Phoenix Contact
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and integrated miniature s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - range: 0.7 x UN to 1.25 x UN - temperature range: -25°C to +70°C - 1 N/O contact - input: 110 V DC - output: 12 - 140 V DC/3 A
Search Keywords: PLCOPT110DC110DC3RW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-OPT-110DC/110DC/3RW
-
Alias/AKA:2900396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26