- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- PLC-BSP- 24DC/21HC
PLC-BSP- 24DC/21HC
Phoenix Contact
14 mm PLC basic terminal block for high continuous currents with spring-cage connection, without relay or solid-state relay, f ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
14 mm PLC basic terminal block for high continuous currents with spring-cage connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 24 V DC
Search Keywords: PLCBSP24DC21HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BSP- 24DC/21HC
-
Alias/AKA:2912345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$27.4193
5
$27.0080
10
$25.8646
30
$23.5539
50
$23.2006
100
$22.8526
250 +
$22.4221
Click for Quote
Log in
to unlock special pricing