- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- PLC-BSP-12DC/21
Phoenix Contact
PLC-BSP-12DC/21
6.2 mm PLC basic terminal block with spring-cage connection, without relay or solid-state relay, for mounting
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
6.2 mm PLC basic terminal block with spring-cage connection, without relay or solid-state relay, for mounting
Search Keywords: PLCBSP12DC21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BSP-12DC/21
-
Alias/AKA:2967426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:PLC Terminal Blocks
-
Maximum Voltage Rating:12 VDC
-
Mounting:T DIN Rail
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Frequently Asked Questions
Is PLC-BSP-12DC/21 RoHS compliant?
Yes, PLC-BSP-12DC/21 is RoHS compliant.
What is the lead time for PLC-BSP-12DC/21?
The standard lead time for PLC-BSP-12DC/21 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
6 Weeks
can ship
10/27/26