- Home ›
- All Products›
- PLC-BSC- 60DC/21HC
PLC-BSC- 60DC/21HC
Phoenix Contact
14 mm PLC basic terminal block for high continuous currents with screw connection - without relay or solid-state relay - for m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
14 mm PLC basic terminal block for high continuous currents with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 60 V DC
Search Keywords: PLCBSC60DC21HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BSC- 60DC/21HC
-
Alias/AKA:2967808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/12/26