- Home ›
- All Products›
- PLC-BSC-24DC/-1-1/ACT
PLC-BSC-24DC/-1-1/ACT
Phoenix Contact
14 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
14 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 2 N/O contacts (1-1) - input voltage 24 V DC
Search Keywords: PLCBSC24DC11ACT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BSC-24DC/-1-1/ACT
-
Alias/AKA:2967057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
2
2 Weeks
can ship
6/15/26