- Home ›
- All Products›
- PLC-BPT-230UC/21HC
PLC-BPT-230UC/21HC
Phoenix Contact
14 mm PLC basic terminal block for high continuous currents with push-in connection - without relay or solid-state relay - for ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
14 mm PLC basic terminal block for high continuous currents with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 230 V AC/DC
Search Keywords: PLCBPT230UC21HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BPT-230UC/21HC
-
Alias/AKA:2900259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
5/26/26