- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLC-APT-UI-OUT
PLC-APT-UI-OUT
Phoenix Contact
Analog output module for PLC logic logic modules (Generation 2 only) - single-channel - signal type (4 ... 20 mA - 0 ... 20 mA ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Analog output module for PLC logic logic modules (Generation 2 only) - single-channel - signal type (4 ... 20 mA - 0 ... 20 mA - 0 ... 10 V - 2 ... 10 V) can be configured via DIP switch - Push-in connection
Search Keywords: PLCAPTUIOUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-APT-UI-OUT
-
Alias/AKA:2906921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments