- Home ›
- All Products›
- PLC-2RSP-24DC/ 1
PLC-2RSP-24DC/ 1
Phoenix Contact
PLC-INTERFACE with two independent relays, consisting of PLC-BSP.../21 basic terminal block with spring-cage connection and tw ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE with two independent relays, consisting of PLC-BSP.../21 basic terminal block with spring-cage connection and two integrated relays, power contact, for mounting on DIN rail NS 35/7,5, 2 x 1 N/O contact, input voltage 24 V DC
Search Keywords: PLC2RSP24DC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-2RSP-24DC/ 1
-
Alias/AKA:2987312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT