help desk software
Image is representational - see mfr. specs

PH CP-H 2 5/3

Phoenix Contact

Cable housing - width: 15.6 mm - number of positions: 3 - color: gray

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable housing - width: 15.6 mm - number of positions: 3 - color: gray
Search Keywords: PHCPH253
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PH CP-H 2 5/3
  • Alias/AKA:
    3012333
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 6/1/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.51
50
$3.74
100
$3.68
250
$3.37
500
$3.27
1,000
$3.22
2,500
$3.14
5,000 +
$3.10
Click for Quote
Log in to unlock special pricing