- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PATG 9/15
PATG 9/15
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 35 ... 45 mm - lettering ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 35 ... 45 mm - lettering field size: 15 x 4 mm
Search Keywords: PATG915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PATG 9/15
-
Alias/AKA:1013106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Marker Carrier
-
Dimension:15 mm
-
Operating Temperature:-50 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
50
$1.097
250
$0.914
500
$0.900
1,000
$0.826
2,500
$0.804
5,000
$0.783
7,500
$0.772
10,000 +
$0.760
Click for Quote
Log in
to unlock special pricing