- Home ›
- All Products›
- PACT MCR-V2-5012- 85- 400-
PACT MCR-V2-5012- 85- 400-
Phoenix Contact
Window-type current transformer - 400 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Window-type current transformer - 400 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power
Search Keywords: PACTMCRV2501285400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PACT MCR-V2-5012- 85- 400-
-
Alias/AKA:2277161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$74.58
5
$70.06
10
$66.06
25
$61.65
50
$60.73
100
$59.82
250 +
$57.80
Click for Quote
Log in
to unlock special pricing