- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- PACT MCR-V2-3015- 60- 500-
PACT MCR-V2-3015- 60- 500-
Phoenix Contact
Window-type current transformer - 500 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Window-type current transformer - 500 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power
Search Keywords: PACTMCRV2301560500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PACT MCR-V2-3015- 60- 500-
-
Alias/AKA:2277653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$56.63
5
$53.19
10
$50.15
25
$47.44
50
$46.73
100
$45.60
250 +
$44.91
Click for Quote
Log in
to unlock special pricing