- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- OV-24DC/-60DC/4
Phoenix Contact
OV-24DC/-60DC/4
Solid State Relay 15mA 32V DC-IN 4A 60V DC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay 15mA 32V DC-IN 4A 60V DC-OUT 4-Pin
Search Keywords: OV24DC60DC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:OV-24DC/-60DC/4
-
Alias/AKA:2982647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:4 A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Dimension:43.2 x 10.5 mm
Product Guides
+
Frequently Asked Questions
Is OV-24DC/-60DC/4 RoHS compliant?
Yes, OV-24DC/-60DC/4 is RoHS compliant.
What is the lead time for OV-24DC/-60DC/4?
The standard lead time for OV-24DC/-60DC/4 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
5 Weeks
can ship
10/20/26