- Home ›
- All Products›
- NLS-CU 6/ 6 SN 2000MM
NLS-CU 6/ 6 SN 2000MM
Phoenix Contact
Neutral busbar - width: 6 mm - height: 6 mm - material: Copper - tin-plated - length: 2000 mm - color: silver
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Neutral busbar - width: 6 mm - height: 6 mm - material: Copper - tin-plated - length: 2000 mm - color: silver
Search Keywords: NLSCU66SN2000MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NLS-CU 6/ 6 SN 2000MM
-
Alias/AKA:0402019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7407105050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$37.67
10
$37.11
25
$34.06
50
$33.15
100
$32.66
250
$31.88
500 +
$31.08
Click for Quote
Log in
to unlock special pricing