- ホーム ›
- All Products›
- NBC-R4AC/2-0-94Z/R4AC
NBC-R4AC/2-0-94Z/R4AC
Phoenix Contact
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/ ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 2 m
Search Keywords: NBCR4AC2094ZR4AC
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:NBC-R4AC/2-0-94Z/R4AC
-
Alias/AKA:1403929
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
1
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
12
即時出荷可能
Minimum Order Quantity:
2
4 Weeks
出荷できます
6/1/26
Tariffs may apply for U.S. shipments