- Home ›
- All Products›
- NBC-R4AC1/5 0-94G/R4AC1-YE
NBC-R4AC1/5 0-94G/R4AC1-YE
Phoenix Contact
Patch cable - degree of protection: IP20 - cable length: 5 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch cable - degree of protection: IP20 - cable length: 5 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: NBCR4AC15094GR4AC1YE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NBC-R4AC1/5 0-94G/R4AC1-YE
-
Alias/AKA:1421173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/15/26